
VME64J2 | |
|---|---|
DigiKey Part Number | VME64J2-ND |
Manufacturer | |
Manufacturer Product Number | VME64J2 |
Description | CARD EXTENDERS 160 PINS CT VME |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Extenders 160 Pins VME |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | VME | |
Size / Dimension | - | |
Contacts | 160 Pins | |
Material | FR4 Epoxy Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,03000 € | 573,03 € |
| Unit Price without VAT: | 573,03000 € |
|---|---|
| Unit Price with VAT: | 681,90570 € |

