Card Extenders 160 Pins VME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VME64J1

DigiKey Part Number
VME64J1-ND
Manufacturer
Manufacturer Product Number
VME64J1
Description
CARD EXTENDERS 160 PINS CT VME
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Extenders 160 Pins VME
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
-
Packaging
Box
Part Status
Active
Type
VME
Size / Dimension
11.750" x 3.937" (298.00mm x 100.00mm)
Contacts
160 Pins
Material
FR4 Epoxy Glass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1524,33000 €524,33 €
Manufacturers Standard Package
Unit Price without VAT:524,33000 €
Unit Price with VAT:623,95270 €