
VME64-M-5R | |
|---|---|
DigiKey Part Number | 44-VME64-M-5R-ND |
Manufacturer | |
Manufacturer Product Number | VME64-M-5R |
Description | EXTENDER: VME64X MONO,5-ROW CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Card Extenders VME |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | VME | |
Size / Dimension | 11.750" x 9.187" (298.00mm x 233.35mm) | |
Contacts | - | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.723,19000 € | 1.723,19 € |
| Unit Price without VAT: | 1.723,19000 € |
|---|---|
| Unit Price with VAT: | 2.050,59610 € |

