
VEX160-6U | |
|---|---|
DigiKey Part Number | 44-VEX160-6U-ND |
Manufacturer | |
Manufacturer Product Number | VEX160-6U |
Description | VME64X BREAK-OUT BOARD,160-PIN C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector to SIP 2.54mm Header 160 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted 2.54mm Header |
Manufacturer Vector Electronics | Number of Positions 160 |
Packaging Box | Pitch 0.100" (2.54mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type Connector to SIP | Size / Dimension 9.190" L x 6.300" W (233.43mm x 160.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,15000 € | 255,15 € |
| 5 | 224,88400 € | 1.124,42 € |
| Unit Price without VAT: | 255,15000 € |
|---|---|
| Unit Price with VAT: | 303,62850 € |


