
T44/M | |
|---|---|
DigiKey Part Number | V1072-ND |
Manufacturer | |
Manufacturer Product Number | T44/M |
Description | TERMINAL MINIWRAP 1000PCS/PKG |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Bifurcated Miniwrap Terminals with Sq. Post - T44 | |
For Use With/Related Products | 1/16" Boards with 0.042" (1.07mm) Diameter Holes | |
Base Product Number |

