
SR45-97A2 | |
|---|---|
DigiKey Part Number | SR45-97A2-ND |
Manufacturer | |
Manufacturer Product Number | SR45-97A2 |
Description | SIDRL EXTRD 4.5W 6.6L M4441-C5.8 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rail Frame, Aluminum 4.500" (114.30mm) | |
For Use With/Related Products | Cases, P.C. Board Racks and Carriers | |
Base Product Number |

