
SR2-062 | |
|---|---|
DigiKey Part Number | SR2-062-ND |
Manufacturer | |
Manufacturer Product Number | SR2-062 |
Description | RAIL FRAME LOC 2" ALUMINUM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rail Frame, Aluminum 2.000" (50.80mm) | |
For Use With/Related Products | Cases, P.C. Board Racks and Carriers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 € | 41,92 € |
| Unit Price without VAT: | 41,92000 € |
|---|---|
| Unit Price with VAT: | 49,88480 € |

