Image for SE162216 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE162216

DigiKey Part Number
SE162216-ND
Manufacturer
Manufacturer Product Number
SE162216
Description
RACK ALUM 17.6X20.2X12.0 GRAY
Customer Reference
Detailed Description
Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.600" L x 20.200" W x 12.070" H (447.04mm x 513.08mm x 306.58mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
6U
Dimensions - Panel
16.000" L x 17.800" W x 10.470" H (406.40mm x 452.12mm x 265.94mm)
Dimensions - Overall
17.600" L x 20.200" W x 12.070" H (447.04mm x 513.08mm x 306.58mm)
Door
Doorless
Features
Front and Rear Access
Mounting Rails
Two Pair
Ventilation
Sides
Material
Metal, Aluminum
Color
Gray
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.