
SE1322A | |
|---|---|
DigiKey Part Number | SE1322A-ND |
Manufacturer | |
Manufacturer Product Number | SE1322A |
Description | RACK ALUM 23.6X20.2X6.4 GRAY |
Customer Reference | |
Detailed Description | Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 23.600" L x 20.200" W x 6.400" H (599.44mm x 513.08mm x 162.56mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 3U | |
Dimensions - Panel | 22.000" L x 17.800" W x 5.200" H (558.80mm x 452.12mm x 132.08mm) | |
Dimensions - Overall | 23.600" L x 20.200" W x 6.400" H (599.44mm x 513.08mm x 162.56mm) | |
Door | Doorless | |
Features | Front and Rear Access | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Aluminum | |
Color | Gray | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |

