Image for RE160MSR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE160MSR

DigiKey Part Number
RE160MSR-ND
Manufacturer
Manufacturer Product Number
RE160MSR
Description
CONN DIN HDR 160POS
Customer Reference
Detailed Description
160 Position Din Connector Header, Male Pins Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
160
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit, Wire Wrap
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.