
P184-1 | |
|---|---|
DigiKey Part Number | V1081-ND |
Manufacturer | |
Manufacturer Product Number | P184-1 |
Description | WIRE WRAP HAND TOOL 28AWG |
Customer Reference | |
Detailed Description | 28 AWG Strip, Wrap Hand, Manual Wire Wrap Tool |
Datasheet | Datasheet |
Category | Tool Type Strip, Wrap |
Manufacturer Vector Electronics | Wire Gauge 28 AWG |
Series | Style Hand, Manual |
Packaging Bulk | Features Includes Bit and Wire, Insulated Wrapping |
Part Status Obsolete |

