
HFP100 | |
|---|---|
DigiKey Part Number | HFP100-ND |
Manufacturer | |
Manufacturer Product Number | HFP100 |
Description | PANEL FRONT/LOWER HINGED ALU |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | - | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | - | |
Ventilation | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

