
FT1U-2 | |
|---|---|
DigiKey Part Number | FT1U-2-ND |
Manufacturer | |
Manufacturer Product Number | FT1U-2 |
Description | FAN TRAY 2 FANS 19X1.71X7.75" |
Customer Reference | |
Detailed Description | Rack Fan Tray, DC, 2 Fans, 89 CFM 19.00" L x 7.75" W x 1.72" H (482.6mm x 196.9mm x 43.7mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 12VDC | |
Specifications | Fan Tray, DC, 2 Fans, 89 CFM | |
Size / Dimension | 19.00" L x 7.75" W x 1.72" H (482.6mm x 196.9mm x 43.7mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |

