
FPE08-9U | |
|---|---|
DigiKey Part Number | FPE08-9U-ND |
Manufacturer | |
Manufacturer Product Number | FPE08-9U |
Description | PANEL FRONT DIN EJECT 9U X 8HP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel, Front | |
For Use With/Related Products | Subrack Systems | |
Base Product Number |

