
EMA160-3U-15 | |
|---|---|
DigiKey Part Number | EMA160-3U-15-ND |
Manufacturer | |
Manufacturer Product Number | EMA160-3U-15 |
Description | CASSETTE:3U FOR DIN SUBRACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Module Guide 1/16" (1.6mm) Thick PC Boards |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Module Guide | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,26000 € | 66,26 € |
| Unit Price without VAT: | 66,26000 € |
|---|---|
| Unit Price with VAT: | 78,84940 € |

