Plugboard, Hard Metric Non-Plated Through Hole (NPTH) Pad Per Hole (Round), Ground Plane 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E220-6U-2

DigiKey Part Number
V1230-ND
Manufacturer
Manufacturer Product Number
E220-6U-2
Description
PLUGBOARD HARD METRIC NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plugboard, Hard Metric Non-Plated Through Hole (NPTH) Pad Per Hole (Round), Ground Plane 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Plugboard, Hard Metric
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round), Ground Plane
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
9.19" L x 8.66" W (233.4mm x 220.0mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,72000 €47,72 €
Manufacturers Standard Package
Unit Price without VAT:47,72000 €
Unit Price with VAT:56,78680 €