
CPCIBP8-6-6416 | |
|---|---|
DigiKey Part Number | CPCIBP8-6-6416-ND |
Manufacturer | |
Manufacturer Product Number | CPCIBP8-6-6416 |
Description | BACKPLANE 6U 8 CHAN COMPACTPCI |
Customer Reference | |
Detailed Description | Backplane 6U 8 Channel CompactPCI® Connector Spacing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Panel Units | 6U | |
Number of Channels | 8 | |
Interface | CompactPCI® | |
Connector Spacing | - |

