Image for CMA13-30/90 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA13-30/90

DigiKey Part Number
CMA13-30/90-ND
Manufacturer
Manufacturer Product Number
CMA13-30/90
Description
MODULE CARD RACK ALUM 9X19
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Aluminum Assembled Module Subracks 3U = 5.250" (133.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
9.000" L x 19.000" W (228.60mm x 482.60mm)
Manufacturer
Vector Electronics
Height
3U = 5.250" (133.35mm)
Series
Guide Method
No Card Guide
Packaging
Bulk
Material
Aluminum
Part Status
Active
Base Product Number
Type
Assembled Module Subracks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1182,57000 €182,57 €
Manufacturers Standard Package
Unit Price without VAT:182,57000 €
Unit Price with VAT:217,25830 €