
CM90F95-4 | |
|---|---|
DigiKey Part Number | CM90F95-4-ND |
Manufacturer | |
Manufacturer Product Number | CM90F95-4 |
Description | MODULE CARD MOUNT 4" WIDTH |
Customer Reference | |
Detailed Description | Aluminum Card Mount Module 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Mount Module | |
Size / Dimension | 9.570" L x 4.000" W (243.08mm x 101.60mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | 9.000" H x 9.600" L (228.60mm x 243.84mm) | |
Guide Method | - | |
Material | Aluminum | |
Base Product Number |

