Aluminum Card Mount Module 4U = 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM62F95-1

DigiKey Part Number
CM62F95-1-ND
Manufacturer
Manufacturer Product Number
CM62F95-1
Description
MODULE CARD MOUNT 1" WIDTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Aluminum Card Mount Module 4U = 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
9.570" L x 1.000" W (243.08mm x 25.40mm)
Manufacturer
Vector Electronics
Height
4U = 7.000" (177.80mm)
Series
Card Size Range
6.250" H x 9.600" L (158.75mm x 243.84mm)
Packaging
Bulk
Material
Aluminum
Part Status
Active
Base Product Number
Type
Card Mount Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,11000 €41,11 €
Manufacturers Standard Package
Unit Price without VAT:41,11000 €
Unit Price with VAT:48,92090 €