
CG4-340U/12 | |
|---|---|
DigiKey Part Number | CG4-340U/12-ND |
Manufacturer | |
Manufacturer Product Number | CG4-340U/12 |
Description | CARD GUIDE,340MM,WITH RETAINERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate, Snap-In Mount, 13.386" (340.00mm) 0.062" (1.57mm) Cards |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 13.386" (340.00mm) | |
For Use With/Related Products | 0.062" (1.57mm) Cards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,99000 € | 116,99 € |
| Unit Price without VAT: | 116,99000 € |
|---|---|
| Unit Price with VAT: | 139,21810 € |

