
CG3-340S/12 | |
|---|---|
DigiKey Part Number | 44-CG3-340S/12-ND |
Manufacturer | |
Manufacturer Product Number | CG3-340S/12 |
Description | C/GUIDE 340 MM, 'U',STRAIGHT, PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate, Snap-In Mount, 13.386" (340.00mm) 0.062" (1.57mm) Thick PC Boards |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 13.386" (340.00mm) | |
For Use With/Related Products | 0.062" (1.57mm) Thick PC Boards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 73,42000 € | 881,04 € |
| Unit Price without VAT: | 73,42000 € |
|---|---|
| Unit Price with VAT: | 87,36980 € |

