
CG3-220S/12 | |
|---|---|
DigiKey Part Number | CG3-220S/12-ND |
Manufacturer | |
Manufacturer Product Number | CG3-220S/12 |
Description | CARD GUIDE,220MM,STRAIGHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate, Snap-In Mount, 8.661" (220.00mm) 0.062 ~ 0.100" (1.57 ~ 2.54mm) Cards |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 8.661" (220.00mm) | |
For Use With/Related Products | 0.062 ~ 0.100" (1.57 ~ 2.54mm) Cards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,30000 € | 41,30 € |
| 10 | 35,10600 € | 351,06 € |
| 25 | 32,90880 € | 822,72 € |
| 50 | 31,33920 € | 1.566,96 € |
| 100 | 29,84500 € | 2.984,50 € |
| 250 | 28,06632 € | 7.016,58 € |
| Unit Price without VAT: | 41,30000 € |
|---|---|
| Unit Price with VAT: | 49,14700 € |

