
CG2-45S | |
|---|---|
DigiKey Part Number | V1150-ND |
Manufacturer | |
Manufacturer Product Number | CG2-45S |
Description | CARD GUIDE NYLON SNP-IN 12PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 3.170" (80.52mm) Customizing Card Rack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 3.170" (80.52mm) | |
For Use With/Related Products | Customizing Card Rack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,38000 € | 17,38 € |
| 12 | 14,58167 € | 174,98 € |
| 36 | 13,49361 € | 485,77 € |
| 60 | 13,01600 € | 780,96 € |
| 108 | 12,48759 € | 1.348,66 € |
| 252 | 11,76361 € | 2.964,43 € |
| 504 | 11,20284 € | 5.646,23 € |
| Unit Price without VAT: | 17,38000 € |
|---|---|
| Unit Price with VAT: | 20,68220 € |

