
CG2-135P | |
|---|---|
DigiKey Part Number | CG2-135P-ND |
Manufacturer | |
Manufacturer Product Number | CG2-135P |
Description | SCREW PLASTIC CARD GUIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, Screw Mount, 13.190" (335.03mm) Customizing Card Rack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plastic, Screw Mount, 13.190" (335.03mm) | |
For Use With/Related Products | Customizing Card Rack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,76000 € | 38,76 € |
| Unit Price without VAT: | 38,76000 € |
|---|---|
| Unit Price with VAT: | 46,12440 € |

