
CCK83-84-00 | |
|---|---|
DigiKey Part Number | 44-CCK83-84-00-ND |
Manufacturer | |
Manufacturer Product Number | CCK83-84-00 |
Description | SUBRACK KIT ALUM 20X19 STD DIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 20.000" L x 19.000" W (508.00mm x 482.60mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | 9.187" H x 15.748" L (233.35mm x 400.00mm) | |
Guide Method | Card Guide | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,73000 € | 211,73 € |
| Unit Price without VAT: | 211,73000 € |
|---|---|
| Unit Price with VAT: | 251,95870 € |

