
CCK81-84-00 | |
|---|---|
DigiKey Part Number | 44-CCK81-84-00-ND |
Manufacturer | |
Manufacturer Product Number | CCK81-84-00 |
Description | SUBRACK KIT ALUM 15X19 STD DIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Category | Size / Dimension 15.000" L x 19.000" W (381.00mm x 482.60mm) |
Manufacturer Vector Electronics | Height 6U = 10.500" (266.70mm) |
Series | Card Size Range 9.187" H x 11.024" L (233.35mm x 280.00mm) |
Packaging Bulk | Guide Method Card Guide |
Part Status Active | Material Aluminum |
Type Subrack Kit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,82000 € | 202,82 € |
| Unit Price without VAT: | 202,82000 € |
|---|---|
| Unit Price with VAT: | 241,35580 € |

