
CCK74-84-00 | |
|---|---|
DigiKey Part Number | CCK74-84-00-ND |
Manufacturer | |
Manufacturer Product Number | CCK74-84-00 |
Description | SUBRACK KIT ALUM 12X17" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Category | Size / Dimension 12.000" L x 17.000" W (304.80mm x 431.80mm) |
Manufacturer Vector Electronics | Height 3U = 5.250" (133.35mm) |
Series | Guide Method Card Guide |
Packaging Bulk | Material Aluminum |
Part Status Active | Base Product Number |
Type Subrack Kit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,52000 € | 165,52 € |
| Unit Price without VAT: | 165,52000 € |
|---|---|
| Unit Price with VAT: | 196,96880 € |

