
CCK73-84-01 | |
|---|---|
DigiKey Part Number | 44-CCK73-84-01-ND |
Manufacturer | |
Manufacturer Product Number | CCK73-84-01 |
Description | SUBRACK KIT ALUM 11.2X19 STD DIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Category | Size / Dimension 11.200" L x 19.000" W (284.48mm x 482.60mm) |
Manufacturer Vector Electronics | Height 3U = 5.250" (133.35mm) |
Series | Card Size Range 3.937" H x 6.299" L (100.00mm x 160.00mm) |
Packaging Bulk | Guide Method Card Guide |
Part Status Active | Material Aluminum |
Type Subrack Kit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,91000 € | 198,91 € |
| Unit Price without VAT: | 198,91000 € |
|---|---|
| Unit Price with VAT: | 236,70290 € |

