
CCK72-84-00 | |
|---|---|
DigiKey Part Number | 44-CCK72-84-00-ND |
Manufacturer | |
Manufacturer Product Number | CCK72-84-00 |
Description | STD DIN RUGG SBRK,3U X 160 X 9.7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Card Mount Subracks |
Category | Type Assembled Card Mount Subracks |
Manufacturer Vector Electronics | Size / Dimension 6.299" L x 17.000" W (160.00mm x 431.80mm) |
Packaging Bulk | Guide Method Card Guide |
Part Status Active | Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,77000 € | 179,77 € |
| Unit Price without VAT: | 179,77000 € |
|---|---|
| Unit Price with VAT: | 213,92630 € |

