
CCK66-84-01 | |
|---|---|
DigiKey Part Number | CCK66-84-01-ND |
Manufacturer | |
Manufacturer Product Number | CCK66-84-01 |
Description | SUBRACK KIT ALUM 9.75X17 84HP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 6U = 10.500" (266.70mm) |
Category | Size / Dimension 9.750" L x 17.000" W (247.65mm x 431.80mm) |
Manufacturer Vector Electronics | Height 6U = 10.500" (266.70mm) |
Series | Card Size Range 9.187" H x 6.299" L (233.35mm x 160.00mm) |
Packaging Bulk | Guide Method Card Guide |
Part Status Active | Material Aluminum |
Type Subrack Kit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,79000 € | 202,79 € |
| Unit Price without VAT: | 202,79000 € |
|---|---|
| Unit Price with VAT: | 241,32010 € |

