Image for CCK53-84-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCK53-84-00

DigiKey Part Number
44-CCK53-84-00-ND
Manufacturer
Manufacturer Product Number
CCK53-84-00
Description
SUBRACK KIT ALUM 15X19
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Aluminum Subrack Kit 6U = 10.500" (266.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
15.000" L x 19.000" W (381.00mm x 482.60mm)
Manufacturer
Vector Electronics
Height
6U = 10.500" (266.70mm)
Series
Card Size Range
9.187" H x 11.024" L (233.35mm x 280.00mm)
Packaging
Bulk
Guide Method
Card Guide
Part Status
Active
Material
Aluminum
Type
Subrack Kit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1213,61000 €213,61 €
Manufacturers Standard Package
Unit Price without VAT:213,61000 €
Unit Price with VAT:254,19590 €