
CCK400-9U | |
|---|---|
DigiKey Part Number | CCK400-9U-ND |
Manufacturer | |
Manufacturer Product Number | CCK400-9U |
Description | SUBRACK KIT ALUM 18.72X19 |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 9U = 15.750" (400.05mm) |
Datasheet | Datasheet |
Category | Size / Dimension 18.720" L x 19.000" W (475.49mm x 482.60mm) |
Manufacturer Vector Electronics | Height 9U = 15.750" (400.05mm) |
Series | Card Size Range 14.437" H x 15.750" L (366.70mm x 400.05mm) |
Packaging Bulk | Guide Method No Card Guide |
Part Status Obsolete | Material Aluminum |
Type Subrack Kit | Base Product Number |

