
CCK28-64-01 | |
|---|---|
DigiKey Part Number | CCK28-64-01-ND |
Manufacturer | |
Manufacturer Product Number | CCK28-64-01 |
Description | SUBRACK KIT ALUM 10X13 64HP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 6U = 10.500" (266.70mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 10.000" L x 13.000" W (254.00mm x 330.20mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | 9.187" H x 6.299" L (233.35mm x 160.00mm) | |
Guide Method | Guide Plate | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,44000 € | 209,44 € |
| Unit Price without VAT: | 209,44000 € |
|---|---|
| Unit Price with VAT: | 249,23360 € |

