
CCK27-84-00-00 | |
|---|---|
DigiKey Part Number | CCK27-84-00-00-ND |
Manufacturer | |
Manufacturer Product Number | CCK27-84-00-00 |
Description | SUBRACK KIT ALUM 12X17 |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) |
Category | Size / Dimension 12.000" L x 17.000" W (304.80mm x 431.80mm) |
Manufacturer Vector Electronics | Height 3U = 5.250" (133.35mm) |
Series | Guide Method Card Guide |
Packaging Bulk | Material Aluminum |
Part Status Obsolete | Base Product Number |
Type Subrack Kit |

