
CCK26-84-00 | |
|---|---|
DigiKey Part Number | CCK26-84-00-ND |
Manufacturer | |
Manufacturer Product Number | CCK26-84-00 |
Description | SUBRACK KIT ALUM 8.5X17 84HP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) |
Category | Size / Dimension 8.500" L x 17.000" W (215.90mm x 431.80mm) |
Manufacturer Vector Electronics | Height 3U = 5.250" (133.35mm) |
Series | Card Size Range 3.937" H x 6.299" L (100.00mm x 160.00mm) |
Packaging Bulk | Guide Method Guide Plate |
Part Status Active | Material Aluminum |
Type Subrack Kit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,39000 € | 170,39 € |
| Unit Price without VAT: | 170,39000 € |
|---|---|
| Unit Price with VAT: | 202,76410 € |

