
CCK18S-90 | |
|---|---|
DigiKey Part Number | V2039-ND |
Manufacturer | |
Manufacturer Product Number | CCK18S-90 |
Description | SUBRACK KIT ALUM 15.75X19 SNAP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Category | Size / Dimension 15.750" L x 19.000" W (400.05mm x 482.60mm) |
Manufacturer Vector Electronics | Height 6U = 10.500" (266.70mm) |
Series | Card Size Range 7.750" ~ 9.750" H x 13.500" L (196.85mm ~ 247.65mm x 342.90mm) |
Packaging Bulk | Guide Method Card Guide |
Part Status Active | Material Aluminum |
Type Subrack Kit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,14000 € | 223,14 € |
| 5 | 193,45400 € | 967,27 € |
| Unit Price without VAT: | 223,14000 € |
|---|---|
| Unit Price with VAT: | 265,53660 € |

