
CCK15S/90 | |
|---|---|
DigiKey Part Number | CCK15S/90-ND |
Manufacturer | |
Manufacturer Product Number | CCK15S/90 |
Description | SUBRACK KIT ALUM 12X19 SNAP-IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 4U = 7.000" (177.80mm) |
Datasheet | Datasheet |
Category | Size / Dimension 12.000" L x 19.000" W (304.80mm x 482.60mm) |
Manufacturer Vector Electronics | Height 4U = 7.000" (177.80mm) |
Series | Card Size Range 4.250" ~ 6.250" H x 9.600" L (107.95mm ~ 158.75mm x 243.84mm) |
Packaging Bulk | Guide Method Card Guide |
Part Status Active | Material Aluminum |
Type Subrack Kit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,92000 € | 177,92 € |
| Unit Price without VAT: | 177,92000 € |
|---|---|
| Unit Price with VAT: | 211,72480 € |

