
CCK10M/90 | |
|---|---|
DigiKey Part Number | CCK10M/90-ND |
Manufacturer | |
Manufacturer Product Number | CCK10M/90 |
Description | SUBRACK KIT ALUM 12X19 |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 2U = 3.500" (88.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 12.000" L x 19.000" W (304.80mm x 482.60mm) | |
Height | 2U = 3.500" (88.90mm) | |
Card Size Range | 0.750" ~ 2.750" H x 6.500" L (19.05mm ~ 69.85mm x 165.10mm) | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |

