
CCA88-84-01 | |
|---|---|
DigiKey Part Number | 44-CCA88-84-01-ND |
Manufacturer | |
Manufacturer Product Number | CCA88-84-01 |
Description | CARD RACK ALUM 18X17 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 9U = 15.750" (400.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 18.000" L x 17.000" W (457.20mm x 431.80mm) | |
Height | 9U = 15.750" (400.05mm) | |
Card Size Range | - | |
Guide Method | Card Guide | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,95000 € | 269,95 € |
| 5 | 239,46200 € | 1.197,31 € |
| Unit Price without VAT: | 269,95000 € |
|---|---|
| Unit Price with VAT: | 321,24050 € |

