
CCA83-84-00 | |
|---|---|
DigiKey Part Number | CCA83-84-00-ND |
Manufacturer | |
Manufacturer Product Number | CCA83-84-00 |
Description | CARD RACK ALUM 20X17 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Category | Size / Dimension 20.000" L x 17.000" W (508.00mm x 431.80mm) |
Manufacturer Vector Electronics | Height 6U = 10.500" (266.70mm) |
Series | Guide Method Card Guide |
Packaging Bulk | Material Aluminum |
Part Status Active | Base Product Number |
Type Assembled Subracks with Card Guides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,96000 € | 273,96 € |
| Unit Price without VAT: | 273,96000 € |
|---|---|
| Unit Price with VAT: | 326,01240 € |

