
CCA77-44-03 | |
|---|---|
DigiKey Part Number | 44-CCA77-44-03-ND |
Manufacturer | |
Manufacturer Product Number | CCA77-44-03 |
Description | CARD RACK ALUM 20X19 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Category | Size / Dimension 20.000" L x 19.000" W (508.00mm x 482.60mm) |
Manufacturer Vector Electronics | Height 3U = 5.250" (133.35mm) |
Series | Card Size Range 3.937" H x 15.748" L (100.00mm x 400.00mm) |
Packaging Bulk | Guide Method Card Guide |
Part Status Active | Material Aluminum |
Type Assembled Subracks with Card Guides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,22000 € | 283,22 € |
| Unit Price without VAT: | 283,22000 € |
|---|---|
| Unit Price with VAT: | 337,03180 € |

