
CCA73-84-01 | |
|---|---|
DigiKey Part Number | 44-CCA73-84-01-ND |
Manufacturer | |
Manufacturer Product Number | CCA73-84-01 |
Description | CARD RACK ALUM 11.2X19 STD DIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 11.200" L x 19.000" W (284.48mm x 482.60mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 3.937" H x 6.299" L (100.00mm x 160.00mm) | |
Guide Method | Card Guide | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,73000 € | 211,73 € |
| Unit Price without VAT: | 211,73000 € |
|---|---|
| Unit Price with VAT: | 251,95870 € |

