
CCA72-84-05 | |
|---|---|
DigiKey Part Number | CCA72-84-05-ND |
Manufacturer | |
Manufacturer Product Number | CCA72-84-05 |
Description | CARD RACK ALUM 160X9.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | - | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,71000 € | 203,71 € |
| Unit Price without VAT: | 203,71000 € |
|---|---|
| Unit Price with VAT: | 242,41490 € |

