
CCA70-84-01 | |
|---|---|
DigiKey Part Number | 44-CCA70-84-01-ND |
Manufacturer | |
Manufacturer Product Number | CCA70-84-01 |
Description | CARD RACK ALUM 18X19 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Category | Size / Dimension 18.000" L x 19.000" W (457.20mm x 482.60mm) |
Manufacturer Vector Electronics | Height 6U = 10.500" (266.70mm) |
Series | Card Size Range 9.187" H x 13.386" L (233.35mm x 340.00mm) |
Packaging Bulk | Guide Method Card Guide |
Part Status Active | Material Aluminum |
Type Assembled Subracks with Card Guides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,95000 € | 279,95 € |
| Unit Price without VAT: | 279,95000 € |
|---|---|
| Unit Price with VAT: | 333,14050 € |

