
CCA62-44-00 | |
|---|---|
DigiKey Part Number | 44-CCA62-44-00-ND |
Manufacturer | |
Manufacturer Product Number | CCA62-44-00 |
Description | CARD RACK ALUM 12X19 44HP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Category | Size / Dimension 12.000" L x 19.000" W (304.80mm x 482.60mm) |
Manufacturer Vector Electronics | Height 3U = 5.250" (133.35mm) |
Series | Card Size Range 3.937" H x 8.661" L (100.00mm x 220.00mm) |
Packaging Bulk | Guide Method Card Guide |
Part Status Active | Material Aluminum |
Type Assembled Subracks with Card Guides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,45000 € | 203,45 € |
| Unit Price without VAT: | 203,45000 € |
|---|---|
| Unit Price with VAT: | 242,10550 € |

