
CCA57-84-03 | |
|---|---|
DigiKey Part Number | 44-CCA57-84-03-ND |
Manufacturer | |
Manufacturer Product Number | CCA57-84-03 |
Description | CARD RACK ALUM 18X17 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 18.000" L x 17.000" W (457.20mm x 431.80mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | 9.187" H x 15.748" L (233.35mm x 400.00mm) | |
Guide Method | Card Guide | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,72000 € | 379,72 € |
| 5 | 351,28600 € | 1.756,43 € |
| Unit Price without VAT: | 379,72000 € |
|---|---|
| Unit Price with VAT: | 451,86680 € |

