
CCA49-84-05 | |
|---|---|
DigiKey Part Number | 44-CCA49-84-05-ND |
Manufacturer | |
Manufacturer Product Number | CCA49-84-05 |
Description | CARD RACK ALUM 12X19 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Category | Size / Dimension 12.000" L x 19.000" W (304.80mm x 482.60mm) |
Manufacturer Vector Electronics | Height 6U = 10.500" (266.70mm) |
Series | Card Size Range 3.937" H x 6.299" L (100.00mm x 160.00mm) |
Packaging Bulk | Guide Method Card Guide |
Part Status Active | Material Aluminum |
Type Assembled Subracks with Card Guides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,17000 € | 214,17 € |
| Unit Price without VAT: | 214,17000 € |
|---|---|
| Unit Price with VAT: | 254,86230 € |

