
CCA48-84-00 | |
|---|---|
DigiKey Part Number | CCA48-84-00-ND |
Manufacturer | |
Manufacturer Product Number | CCA48-84-00 |
Description | CARD RACK ALUM 10X17 84HP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm) |
Category | Size / Dimension 10.000" L x 17.000" W (254.00mm x 431.80mm) |
Manufacturer Vector Electronics | Height 6U = 10.500" (266.70mm) |
Series | Guide Method Card Guide |
Packaging Bulk | Material Aluminum |
Part Status Active | Base Product Number |
Type Assembled Subracks with Card Guides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,09000 € | 183,09 € |
| Unit Price without VAT: | 183,09000 € |
|---|---|
| Unit Price with VAT: | 217,87710 € |

