
CCA36-84-01 | |
|---|---|
DigiKey Part Number | CCA36-84-01-ND |
Manufacturer | |
Manufacturer Product Number | CCA36-84-01 |
Description | CARD RACK ALUM 16X17 84HP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Category | Size / Dimension 16.000" L x 17.000" W (406.40mm x 431.80mm) |
Manufacturer Vector Electronics | Height 3U = 5.250" (133.35mm) |
Series | Card Size Range 3.937" H x 11.024" L (100.00mm x 280.01mm) |
Packaging Bulk | Guide Method Guide Plate |
Part Status Active | Material Aluminum |
Type Assembled Subracks with Card Guides | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,26000 € | 215,26 € |
| Unit Price without VAT: | 215,26000 € |
|---|---|
| Unit Price with VAT: | 256,15940 € |

